18 AWG Hook-Up Wire 34/0.0071" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-004-1-TS

DigiKey Part Number
CN551R-25-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG 300V RED 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
17,24000 €7,24 €
26,89000 €13,78 €
36,70000 €20,10 €
56,46200 €32,31 €
76,31143 €44,18 €
106,15300 €61,53 €
255,76280 €144,07 €
505,48200 €274,10 €
1005,21260 €521,26 €
Manufacturers Standard Package
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,61560 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 21
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 17
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 13
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 24
Unit Price: 8,17000 €
HOOK-UP STRND 18AWG BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG RED 500'
In-Stock: 45
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 4
Unit Price: 22,54000 €
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 8
Unit Price: 13,03000 €