16 AWG Hook-Up Wire 26/0.0100" Red 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-004-1-TS

DigiKey Part Number
CN645R-25-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG 300V RED 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,43000 €8,43 €
28,03000 €16,06 €
37,80667 €23,42 €
57,53000 €37,65 €
77,35286 €51,47 €
107,16800 €71,68 €
256,71320 €167,83 €
506,38540 €319,27 €
1006,07090 €607,09 €
Manufacturers Standard Package
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,03170 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 57
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 19
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 1
Unit Price: 9,76000 €
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 10
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG BRN 25'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG RED 500'
In-Stock: 26
Unit Price: 139,79000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG RED 100'
In-Stock: 18
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 7
Unit Price: 15,32000 €