HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-007-1-TS

DigiKey Part Number
CN648G-25-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG 300V GRN 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,76000 €9,76 €
29,28500 €18,57 €
48,86000 €35,44 €
108,29100 €82,91 €
207,91100 €158,22 €
407,53225 €301,29 €
1007,05860 €705,86 €
2006,67955 €1.335,91 €
4006,39535 €2.558,14 €
Manufacturers Standard Package
Unit Price without VAT:9,76000 €
Unit Price with VAT:11,61440 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 59
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 19
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 0
Unit Price: 9,76000 €
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 23
Unit Price: 8,43000 €
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 10
Unit Price: 8,43000 €
Alternate Length
HOOK-UP STRND 16AWG GREEN
In-Stock: 2000
Unit Price: 0,27208 €
HOOK-UP STRND 16AWG GRN 250'
In-Stock: 0
Unit Price: 61,12000 €
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 4
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG 300V GRN 50'
In-Stock: 13
Unit Price: 15,32000 €