16 AWG Hook-Up Wire 26/0.0100" Green 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-007-1-TS

DigiKey Part Number
CN648G-50-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG 300V GRN 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,32000 €15,32 €
214,59000 €29,18 €
314,18000 €42,54 €
513,67400 €68,37 €
713,35000 €93,45 €
1013,01300 €130,13 €
2512,18240 €304,56 €
5011,58320 €579,16 €
10011,00860 €1.100,86 €
Manufacturers Standard Package
Unit Price without VAT:15,32000 €
Unit Price with VAT:18,23080 €
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 5
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 11
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 5
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 7
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 5
Unit Price: 17,75000 €
Alternate Length
HOOK-UP STRND 16AWG GREEN
In-Stock: 1500
Unit Price: 0,27208 €
HOOK-UP STRND 16AWG GRN 250'
In-Stock: 0
Unit Price: 61,12000 €
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 3
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG 300V GRN 25'
In-Stock: 18
Unit Price: 9,76000 €