16 AWG Hook-Up Wire 26/0.0100" Green 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-007-1-TS

DigiKey Part Number
CN648G-250-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GRN 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
161,12000 €61,12 €
258,17500 €116,35 €
356,51000 €169,53 €
554,46800 €272,34 €
753,15714 €372,10 €
1051,79700 €517,97 €
2548,43200 €1.210,80 €
5046,00580 €2.300,29 €
10043,67690 €4.367,69 €
Manufacturers Standard Package
Unit Price without VAT:61,12000 €
Unit Price with VAT:72,73280 €
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 1
Unit Price: 71,32000 €
Alternate Length
HOOK-UP STRND 16AWG GREEN
In-Stock: 1500
Unit Price: 0,27208 €
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 3
Unit Price: 31,47000 €
HOOK-UP STRND 16AWG 300V GRN 50'
In-Stock: 11
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V GRN 25'
In-Stock: 18
Unit Price: 9,76000 €