16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-001-1-TS

DigiKey Part Number
CN642B-250-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,32000 €71,32 €
268,05500 €136,11 €
464,79250 €259,17 €
1060,71800 €607,18 €
2057,45850 €1.149,17 €
4055,01350 €2.200,54 €
10052,97570 €5.297,57 €
Manufacturers Standard Package
Unit Price without VAT:71,32000 €
Unit Price with VAT:84,87080 €
Alternate Color
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG BLK 500'
In-Stock: 33
Unit Price: 139,79000 €
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 10
Unit Price: 26,95000 €
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 5
Unit Price: 15,32000 €
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 57
Unit Price: 8,43000 €