16 AWG Hook-Up Wire 26/0.0100" Brown 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-16-1-0500-006-1-TS

DigiKey Part Number
CN647N-250-ND
Manufacturer
Manufacturer Product Number
1569-16-1-0500-006-1-TS
Description
HOOK-UP STRND 16AWG BRN 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Brown 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 1
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG RED 250'
In-Stock: 2
Unit Price: 71,32000 €
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 1
Unit Price: 71,32000 €
Alternate Length
HOOK-UP STRND 16AWG BRN 500'
In-Stock: 0
Unit Price: 120,23125 €
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG BRN 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG BRN 25'
In-Stock: 0
Unit Price: