18 AWG Hook-Up Wire 34/0.0071" Orange 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-008-1-TS

DigiKey Part Number
CN555A-25-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG 300V ORN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,17000 €8,17 €
27,77500 €15,55 €
47,41750 €29,67 €
106,94100 €69,41 €
206,62350 €132,47 €
406,30625 €252,25 €
1005,90960 €590,96 €
2005,59230 €1.118,46 €
4005,35433 €2.141,73 €
Manufacturers Standard Package
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 21
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 17
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 13
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 4
Unit Price: 7,24000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 24
Unit Price: 8,17000 €
Alternate Length
HOOK-UP STRND 18AWG ORN 500'
In-Stock: 11
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 9
Unit Price: 26,12000 €
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 6
Unit Price: 15,03000 €