3132-18-1-0500-006-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tensility International Corp
In Stock: 811
Unit Price: 2,16000 €
Datasheet
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-006-1-TS

DigiKey Part Number
CN101N-500-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
4.0000,26605 €1.064,20 €
Unit Price without VAT:0,26605 €
Unit Price with VAT:0,31660 €
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 38
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 13
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG YEL 500'
In-Stock: 14
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 27
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 9
Unit Price: 159,09000 €