18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-003-1-TS

DigiKey Part Number
CN101Y-500-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1159,09000 €159,09 €
2151,35000 €302,70 €
3146,96667 €440,90 €
5141,59600 €707,98 €
7138,14857 €967,04 €
10134,56900 €1.345,69 €
25125,70920 €3.142,73 €
50119,31900 €5.965,95 €
Manufacturers Standard Package
Unit Price without VAT:159,09000 €
Unit Price with VAT:189,31710 €
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 38
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 13
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 27
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 9
Unit Price: 159,09000 €
HOOK-UP STRND 18AWG BRN
In-Stock: 0
Unit Price: 0,26605 €
Alternate Length
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 2
Unit Price: 76,38000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 4
Unit Price: 33,64000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 4
Unit Price: 16,87000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 22
Unit Price: 9,24000 €