1430-XX-1-0500-002-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-002-1-TS

DigiKey Part Number
CN360W-500-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
195,90000 €95,90 €
291,26000 €182,52 €
388,63000 €265,89 €
585,41200 €427,06 €
783,34571 €583,42 €
1081,20000 €812,00 €
2575,89280 €1.897,32 €
5072,06540 €3.603,27 €
10068,39060 €6.839,06 €
Manufacturers Standard Package
Unit Price without VAT:95,90000 €
Unit Price with VAT:114,12100 €
Alternate Color
HOOK-UP STRND 20AWG BLK
In-Stock: 2500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG RED
In-Stock: 1500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 2
Unit Price: 95,90000 €
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 0,18666 €
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 22,01000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 12,57000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 5
Unit Price: 6,46000 €