HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-001-1-TS

DigiKey Part Number
CN359B-500-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,18666 €93,33 €
1.0000,17759 €177,59 €
1.5000,17247 €258,71 €
2.5000,16617 €415,43 €
3.5000,16213 €567,46 €
5.0000,15794 €789,70 €
12.5000,14756 €1.844,50 €
25.0000,14007 €3.501,75 €
50.0000,13482 €6.741,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18666 €
Unit Price with VAT:0,22213 €
Alternate Color
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 3
Unit Price: 95,90000 €
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG RED
In-Stock: 1500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 2
Unit Price: 95,90000 €
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 0,18666 €
Alternate Length
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 1
Unit Price: 19,69000 €
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 6
Unit Price: 11,55000 €
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 2
Unit Price: 6,46000 €