
1672-20-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN361Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 1672-20-1-0500-003-1-TS |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18666 € | 93,33 € |
| 1.000 | 0,17759 € | 177,59 € |
| 1.500 | 0,17247 € | 258,71 € |
| 2.500 | 0,16617 € | 415,43 € |
| 3.500 | 0,16213 € | 567,46 € |
| 5.000 | 0,15794 € | 789,70 € |
| 12.500 | 0,14756 € | 1.844,50 € |
| 25.000 | 0,14007 € | 3.501,75 € |
| 50.000 | 0,13482 € | 6.741,00 € |
| Unit Price without VAT: | 0,18666 € |
|---|---|
| Unit Price with VAT: | 0,22213 € |









