HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-003-1-TS

DigiKey Part Number
CN361Y-25-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-003-1-TS
Description
HOOK-UP STRND 20AWG 300V YEL 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
17,04000 €7,04 €
26,70000 €13,40 €
46,36750 €25,47 €
105,96600 €59,66 €
205,66350 €113,27 €
405,39550 €215,82 €
1005,06030 €506,03 €
2004,82575 €965,15 €
4004,59118 €1.836,47 €
Manufacturers Standard Package
Unit Price without VAT:7,04000 €
Unit Price with VAT:8,37760 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 2
Unit Price: 6,46000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 5
Unit Price: 6,46000 €
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 1
Unit Price: 7,04000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: 7,04000 €
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 20
Unit Price: 7,04000 €
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2500
Unit Price: 0,18666 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: 22,01000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 12,57000 €