HOOK-UP-STRND-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-002-1-TS

DigiKey Part Number
CN360W-50-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG 300V WHT 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,57000 €12,57 €
211,94000 €23,88 €
511,18400 €55,92 €
1010,61900 €106,19 €
2010,11700 €202,34 €
509,48840 €474,42 €
1009,04860 €904,86 €
2008,60870 €1.721,74 €
5008,16888 €4.084,44 €
Manufacturers Standard Package
Unit Price without VAT:12,57000 €
Unit Price with VAT:14,95830 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 6
Unit Price: 11,55000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 12,57000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 5
Unit Price: 12,57000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 7
Unit Price: 11,55000 €
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 10
Unit Price: 12,57000 €
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 3
Unit Price: 95,90000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: 22,01000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 5
Unit Price: 6,46000 €