HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-011-1-TS

DigiKey Part Number
CN557GY-500-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GREEN YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,21678 €108,39 €
1.0000,20623 €206,23 €
1.5000,20026 €300,39 €
2.5000,19294 €482,35 €
3.5000,18824 €658,84 €
5.0000,18336 €916,80 €
12.5000,17128 €2.141,00 €
25.0000,16257 €4.064,25 €
50.0000,15827 €7.913,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21678 €
Unit Price with VAT:0,25797 €
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 37
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 10
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG YELLOW
In-Stock: 6500
Unit Price: 0,21678 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 49
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 13
Unit Price: 111,37000 €
Alternate Length
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL FEET
In-Stock: 3310
Unit Price: 0,73000 €