18 AWG Hook-Up Wire 34/0.0071" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-005-1-TS

DigiKey Part Number
CN552L-500-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1111,37000 €111,37 €
2105,97500 €211,95 €
3102,92000 €308,76 €
599,17600 €495,88 €
796,77143 €677,40 €
1094,27500 €942,75 €
2588,10120 €2.202,53 €
5083,64720 €4.182,36 €
10079,37140 €7.937,14 €
Manufacturers Standard Package
Unit Price without VAT:111,37000 €
Unit Price with VAT:132,53030 €
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 31
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 10
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG YELLOW
In-Stock: 6500
Unit Price: 0,21678 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 44
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG BRN
In-Stock: 0
Unit Price: 0,18640 €
Alternate Length
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 8
Unit Price: 26,12000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 7
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 24
Unit Price: 8,17000 €