
1569-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN548B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 € | 111,37 € |
| 2 | 105,97500 € | 211,95 € |
| 3 | 102,92000 € | 308,76 € |
| 5 | 99,17600 € | 495,88 € |
| 7 | 96,77143 € | 677,40 € |
| 10 | 94,27500 € | 942,75 € |
| 25 | 88,10120 € | 2.202,53 € |
| 50 | 83,64720 € | 4.182,36 € |
| 100 | 79,37140 € | 7.937,14 € |
| Unit Price without VAT: | 111,37000 € |
|---|---|
| Unit Price with VAT: | 132,53030 € |












