
1569-18-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN550Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-18-1-0500-003-1-TS |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21678 € | 108,39 € |
| 1.000 | 0,20623 € | 206,23 € |
| 1.500 | 0,20026 € | 300,39 € |
| 2.500 | 0,19294 € | 482,35 € |
| 3.500 | 0,18824 € | 658,84 € |
| 5.000 | 0,18336 € | 916,80 € |
| 12.500 | 0,17128 € | 2.141,00 € |
| 25.000 | 0,16257 € | 4.064,25 € |
| 50.000 | 0,15827 € | 7.913,50 € |
| Unit Price without VAT: | 0,21678 € |
|---|---|
| Unit Price with VAT: | 0,25797 € |









