18 AWG Hook-Up Wire 34/0.0071" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-005-1-TS

DigiKey Part Number
CN552L-100-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
126,12000 €26,12 €
324,47000 €73,41 €
523,23200 €116,16 €
1022,13200 €221,32 €
2520,75760 €518,94 €
5019,79540 €989,77 €
10018,83320 €1.883,32 €
Manufacturers Standard Package
Unit Price without VAT:26,12000 €
Unit Price with VAT:31,08280 €
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 19
Unit Price: 22,54000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 13
Unit Price: 26,12000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 9
Unit Price: 26,12000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 4
Unit Price: 22,54000 €
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 8
Unit Price: 111,37000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 7
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 24
Unit Price: 8,17000 €