HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-011-1-TS

DigiKey Part Number
CN557GY-50-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 12
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 12
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 9
Unit Price: 13,03000 €
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 8
Unit Price: 13,03000 €
Alternate Length
HOOK-UP STRND 18AWG GREEN YELLOW
In-Stock: 0
Unit Price: 0,21678 €
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL FEET
In-Stock: 3310
Unit Price: 0,73000 €