Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-0001-2 | |
|---|---|
DigiKey Part Number | 1097-1002-ND |
Manufacturer | |
Manufacturer Product Number | 6-0001-2 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCBBJR26 | Cinch Connectivity Solutions Trompeter | 0 | UCBBJR26-ND | 65,12800 € | Parametric Equivalent |
| UCBBJR29 | Cinch Connectivity Solutions Trompeter | 300 | 1097-1313-ND | 45,75000 € | Parametric Equivalent |
| 0731710561 | Molex | 0 | 900-0731710561-ND | 5,80460 € | Parametric Equivalent |
| 0731711801 | Molex | 0 | 900-0731711801-ND | 5,83315 € | Parametric Equivalent |
| 0731711802 | Molex | 0 | 900-0731711802-ND | 5,59858 € | Parametric Equivalent |














