
0731716611 | |
|---|---|
DigiKey Part Number | 23-0731716611-ND |
Manufacturer | |
Manufacturer Product Number | 0731716611 |
Description | BNC JACK RA PCB TH 75 OHM DC-12G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 12 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| 10 | 15,00900 € | 150,09 € |
| 25 | 14,06880 € | 351,72 € |
| 50 | 13,39740 € | 669,87 € |
| 100 | 12,75830 € | 1.275,83 € |
| 250 | 11,96024 € | 2.990,06 € |
| 500 | 11,39012 € | 5.695,06 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |

