Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731711802 | |
|---|---|
DigiKey Part Number | 900-0731711802-ND |
Manufacturer | |
Manufacturer Product Number | 0731711802 |
Description | BNC JACK R/A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731710561 | Molex | 0 | 900-0731710561-ND | 5,80460 € | Parametric Equivalent |
| 0731711801 | Molex | 0 | 900-0731711801-ND | 5,83315 € | Parametric Equivalent |
| 0731714340 | Molex | 0 | 900-0731714340-ND | 4,34204 € | Parametric Equivalent |
| 0731716610 | Molex | 0 | 900-0731716610-ND | 17,64394 € | Parametric Equivalent |
| 0731716612 | Molex | 0 | 900-0731716612-ND | 17,00142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,64338 € | 3.386,03 € |
| Unit Price without VAT: | 5,64338 € |
|---|---|
| Unit Price with VAT: | 6,71562 € |












