Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731716614 | |
|---|---|
DigiKey Part Number | 900-0731716614-ND |
Manufacturer | |
Manufacturer Product Number | 0731716614 |
Description | BNC JACK RA PCB TH 75 OHM DC-12G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 12 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Insertion Loss 0.50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731716610 | Molex | 0 | 900-0731716610-ND | 17,64394 € | Parametric Equivalent |
| 0731716612 | Molex | 0 | 900-0731716612-ND | 17,00142 € | Parametric Equivalent |
| 0731716616 | Molex | 0 | 900-0731716616-ND | 17,84492 € | Parametric Equivalent |
| 0731716617 | Molex | 0 | 900-0731716617-ND | 20,92019 € | Parametric Equivalent |
| 0731716890 | Molex | 0 | 900-0731716890-ND | 10,84765 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 16,99573 € | 8.157,95 € |
| Unit Price without VAT: | 16,99573 € |
|---|---|
| Unit Price with VAT: | 20,22492 € |













