UCBBJR26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 354
Unit Price: 36,38000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,97250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,92787 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,68950 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,14784 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 233
Unit Price: 8,68000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 890
Unit Price: 2,84000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCBBJR26

DigiKey Part Number
UCBBJR26-ND
Manufacturer
Manufacturer Product Number
UCBBJR26
Description
CONN BNC JACK R/A 75OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,21000 €532,10 €
Manufacturers Standard Package
Unit Price without VAT:53,21000 €
Unit Price with VAT:63,31990 €