031-70330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 133
Unit Price: 8,83000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,97250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,92787 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,68950 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,14784 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 890
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: 53,21000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 354
Unit Price: 36,38000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-70330

DigiKey Part Number
031-70330-ND
Manufacturer
Manufacturer Product Number
031-70330
Description
CONN BNC RCPT R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-70330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.