Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0058-024

DigiKey Part Number
J6624-ND
Manufacturer
Manufacturer Product Number
415-0058-024
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
125,26000 $25,26 $
1021,47000 $214,70 $
2520,12560 $503,14 $
5019,16520 $958,26 $
10018,25090 $1.825,09 $
25017,10956 $4.277,39 $
50016,29408 $8.147,04 $
Manufacturers Standard Package
Unit Price without VAT:25,26000 $
Unit Price with VAT:30,05940 $
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 90
Unit Price: 27,83000 $
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 201
Unit Price: 30,58000 $
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 101
Unit Price: 27,92000 $
COAX CBL N-TYPE TO N-TYPE 5'
In-Stock: 79
Unit Price: 29,74000 $