415-0058 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0058 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0058-048

DigiKey Part Number
J989-ND
Manufacturer
Manufacturer Product Number
415-0058-048
Description
COAX CBL N-TYPE TO N-TYPE 4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,84000 €20,84 €
1017,71500 €177,15 €
2516,60640 €415,16 €
5015,81400 €790,70 €
10015,05960 €1.505,96 €
25014,11780 €3.529,45 €
50013,44480 €6.722,40 €
Manufacturers Standard Package
Unit Price without VAT:20,84000 €
Unit Price with VAT:24,79960 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 43
Unit Price: 21,46000 €
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 269
Unit Price: 21,79000 €
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 154
Unit Price: 23,57000 €
COAX CBL N-TYPE TO N-TYPE 5'
In-Stock: 106
Unit Price: 24,18000 €