415-0058 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0058 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0058-036

DigiKey Part Number
J6636-ND
Manufacturer
Manufacturer Product Number
415-0058-036
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,57000 €23,57 €
1020,03300 €200,33 €
2518,77840 €469,46 €
5017,88260 €894,13 €
10017,02970 €1.702,97 €
25015,96468 €3.991,17 €
50015,20370 €7.601,85 €
Manufacturers Standard Package
Unit Price without VAT:23,57000 €
Unit Price with VAT:28,04830 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 43
Unit Price: 21,46000 €
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 269
Unit Price: 21,79000 €
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 107
Unit Price: 20,84000 €
COAX CBL N-TYPE TO N-TYPE 5'
In-Stock: 106
Unit Price: 24,18000 €