



415-0058-012 | |
|---|---|
DigiKey Part Number | J6612-ND |
Manufacturer | |
Manufacturer Product Number | 415-0058-012 |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 18,24100 € | 182,41 € |
| 25 | 17,09960 € | 427,49 € |
| 50 | 16,28360 € | 814,18 € |
| 100 | 15,50690 € | 1.550,69 € |
| 250 | 14,53696 € | 3.634,24 € |
| 500 | 13,84408 € | 6.922,04 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |





