
HG72710LP-NF | |
|---|---|
DigiKey Part Number | 5073-HG72710LP-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG72710LP-NF |
Description | ANTLOG PER 700-2700MHZ 10DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, ISM, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.11GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 9dBi, 10dBi | |
Power - Max | 50 W | |
Features | Cable - 203.2mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.400" (289.56mm) | |
Applications | 802.11b/g, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,76000 € | 167,76 € |
| 10 | 143,01700 € | 1.430,17 € |
| 25 | 136,84200 € | 3.421,05 € |
| Unit Price without VAT: | 167,76000 € |
|---|---|
| Unit Price with VAT: | 199,63440 € |



