


OSCAR20A/5M/SMAM/S/S/15 | |
|---|---|
DigiKey Part Number | 1679-OSCAR20A/5M/SMAM/S/S/15-ND |
Manufacturer | |
Manufacturer Product Number | OSCAR20A/5M/SMAM/S/S/15 |
Description | 5G/4G/3G/2G YAGI ANTENNA SMA FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, NB-IOT, UMTS, WLAN, Wi-Fi, Zigbee™ Yagi SMA Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.94GHz, 2.3GHz, 2.6GHz, 3.4GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 5 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 7dBi, 8dBi | |
Power - Max | 50 W | |
Features | Cable - 5m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, NB-IOT, UMTS, WLAN, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 € | 73,30 € |
| 10 | 61,10700 € | 611,07 € |
| 25 | 58,06040 € | 1.451,51 € |
| 100 | 54,71340 € | 5.471,34 € |
| Unit Price without VAT: | 73,30000 € |
|---|---|
| Unit Price with VAT: | 87,22700 € |



