Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MZA16VC221MF80TP | |
|---|---|
DigiKey Part Number | MZA16VC221MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZA16VC221MF80TP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 340 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA221MF80G | Chemi-Con | 8.876 | 565-EMZA160ARA221MF80GCT-ND | 0,70000 € | Similar |
| 227AXZ016M | CORNELL DUBILIER KNOWLES | 5.288 | 1572-1397-1-ND | 0,61000 € | Direct |
| 16JZV220M6.3X8 | Rubycon | 765 | 1189-16JZV220M6.3X8CT-ND | 0,59000 € | Upgrade |
| 16TKV220M6.3X8 | Rubycon | 3.671 | 1189-4097-1-ND | 0,81000 € | Upgrade |
| 16TZV220M6.3X8 | Rubycon | 8.421 | 1189-1538-1-ND | 0,48000 € | Upgrade |













