Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MVE35VC151MH10TP | |
|---|---|
DigiKey Part Number | MVE35VC151MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE35VC151MH10TP |
Description | CAP ALUM 150UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.768Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.768Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA151MHA0G | Chemi-Con | 0 | 565-EMLA350ARA151MHA0GCT-ND | 0,64000 € | Upgrade |
| EMVE350ARA151MHA0G | Chemi-Con | 747 | 565-EMVE350ARA151MHA0GCT-ND | 0,90000 € | Parametric Equivalent |
| 35TKV150M8X10.5 | Rubycon | 476 | 1189-2075-1-ND | 1,08000 € | Direct |
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | 1,68000 € | Direct |
| AFK157M35F24VT-F | Cornell Dubilier Knowles | 184 | 338-4224-1-ND | 4,47000 € | Direct |










