Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA35VC221MH10TP | |
|---|---|
DigiKey Part Number | MVA35VC221MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA35VC221MH10TP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.055Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA221MHA0G | Chemi-Con | 282 | 565-EMLA350ARA221MHA0GCT-ND | 0,66000 € | Upgrade |
| EMVE350ARA221MHA0S | Chemi-Con | 287 | 565-EMVE350ARA221MHA0SCT-ND | 0,74000 € | Upgrade |
| EMVY350ARA221MHA0G | Chemi-Con | 2.750 | 565-EMVY350ARA221MHA0GCT-ND | 0,82000 € | Upgrade |
| EMZA350ARA221MHA0G | Chemi-Con | 87.633 | 565-EMZA350ARA221MHA0GCT-ND | 1,09000 € | Upgrade |
| AHA227M35F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35F24T-FCT-ND | 1,46000 € | Direct |













