Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK227M035S9MAA | |
|---|---|
DigiKey Part Number | EDK227M035S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK227M035S9MAA |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M035S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 250 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH227M035S9MAA | KEMET | 0 | EDH227M035S9MAA-ND | 0,14528 € | Upgrade |
| EEV227M035S9MAA | KEMET | 7.685 | 399-EEV227M035S9MAACT-ND | 0,69000 € | Upgrade |
| 35JZV220M8X10.5 | Rubycon | 641 | 1189-4175-1-ND | 0,75000 € | Upgrade |
| 35TKV220M8X10.5 | Rubycon | 1.200 | 1189-2076-1-ND | 1,08000 € | Upgrade |
| 35TLV220M8X10.5 | Rubycon | 2.548 | 1189-2105-1-ND | 0,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,14528 € | 1.016,96 € |
| Unit Price without VAT: | 0,14528 € |
|---|---|
| Unit Price with VAT: | 0,17288 € |















