
EMZA350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZA350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZA350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA221MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,48250 € | 48,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39320 € | 196,60 € |
| 1.000 | 0,36507 € | 365,07 € |
| 1.500 | 0,35088 € | 526,32 € |
| 2.500 | 0,33506 € | 837,65 € |
| 3.500 | 0,32575 € | 1.140,12 € |
| 5.000 | 0,31677 € | 1.583,85 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

