
EMVE350ARA221MHA0S | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA221MHA0STR-ND - Tape & Reel (TR) 565-EMVE350ARA221MHA0SCT-ND - Cut Tape (CT) 565-EMVE350ARA221MHA0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA221MHA0S |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA221MHA0G | Chemi-Con | 87.483 | 565-EMZA350ARA221MHA0GCT-ND | 1,09000 € | Upgrade |
| EMLA350ARA221MHA0G | Chemi-Con | 282 | 565-EMLA350ARA221MHA0GCT-ND | 0,66000 € | Parametric Equivalent |
| EMVY350ARA221MHA0G | Chemi-Con | 2.750 | 565-EMVY350ARA221MHA0GCT-ND | 0,82000 € | Parametric Equivalent |
| EMZJ350ARA221MHA0G | Chemi-Con | 490 | 565-EMZJ350ARA221MHA0GCT-ND | 0,68000 € | Parametric Equivalent |
| 227AXZ035M | CORNELL DUBILIER KNOWLES | 6.602 | 1572-1098-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31580 € | 31,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25298 € | 126,49 € |
| 1.000 | 0,23316 € | 233,16 € |
| 1.500 | 0,22315 € | 334,72 € |
| 2.500 | 0,21200 € | 530,00 € |
| 3.500 | 0,20544 € | 719,04 € |
| 5.000 | 0,19910 € | 995,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

