Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH401VNN151MR25T | |
|---|---|
DigiKey Part Number | ESMH401VNN151MR25T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VNN151MR25T |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.6588 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT451VSN151MR25S | Chemi-Con | 350 | 565-EKMT451VSN151MR25S-ND | 11,62000 € | Upgrade |
| ELHS4H1VSN151MR25S | Chemi-Con | 170 | 565-ELHS4H1VSN151MR25S-ND | 9,97000 € | Upgrade |
| ELXM401VSN151MR25S | Chemi-Con | 0 | ELXM401VSN151MR25S-ND | 2,20865 € | Upgrade |
| B43541B9157M000 | TDK | 2.533 | 495-77465-ND | 6,20000 € | Direct |
| SLP151M400E1P3 | Cornell Dubilier Knowles | 0 | SLP151M400E1P3-ND | 2,44761 € | Direct |










