Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400HXC150MEFC30X25 | |
|---|---|
DigiKey Part Number | 400HXC150MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXC150MEFC30X25 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.974 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG150MEFC30X25 | Rubycon | 77 | 1189-450VXG150MEFC30X25-ND | 5,23000 € | Upgrade |
| 450VXG150MEFCSN30X25 | Rubycon | 44 | 1189-2014-ND | 4,90000 € | Upgrade |
| 450VXS150MEFC30X25 | Rubycon | 0 | 450VXS150MEFC30X25-ND | 1,44830 € | Upgrade |
| 450VXS150MEFCSN30X25 | Rubycon | 0 | 450VXS150MEFCSN30X25-ND | 3,50920 € | Upgrade |
| 400HXC150MEFCSN30X25 | Rubycon | 0 | 400HXC150MEFCSN30X25-ND | 3,38250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,35080 € | 535,08 € |
| Unit Price without VAT: | 5,35080 € |
|---|---|
| Unit Price with VAT: | 6,36745 € |










