Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXC150MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 400MXC150MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC150MEFCSN30X25 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC150MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.148 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG150MEFC30X25 | Rubycon | 0 | 420HXG150MEFC30X25-ND | 2,52650 € | Parametric Equivalent |
| 420MXG150MEFCSN30X25 | Rubycon | 0 | 1189-420MXG150MEFCSN30X25-ND | 4,11980 € | Parametric Equivalent |
| 450HXG150MEFC30X25 | Rubycon | 0 | 450HXG150MEFC30X25-ND | 2,65240 € | Parametric Equivalent |
| 450HXG150MEFCSN30X25 | Rubycon | 85 | 1189-2858-ND | 5,89000 € | Parametric Equivalent |
| 450MXG150MEFCSN30X25 | Rubycon | 100 | 1189-2995-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,15550 € | 215,55 € |
| Unit Price without VAT: | 2,15550 € |
|---|---|
| Unit Price with VAT: | 2,56505 € |











