Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

450USC150MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 450USC150MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 450USC150MEFCSN30X25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC150MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.806 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG150MEFCSN30X25 | Rubycon | 95 | 1189-2858-ND | 5,85000 € | Direct |
| 450VXG150MEFCSN30X25 | Rubycon | 80 | 1189-2014-ND | 4,86000 € | Direct |
| 450HXG150MEFC30X25 | Rubycon | 0 | 450HXG150MEFC30X25-ND | 2,63140 € | Upgrade |
| 450MXG150MEFCSN30X25 | Rubycon | 100 | 1189-2995-ND | 4,72000 € | Upgrade |
| 450VXG150MEFC30X25 | Rubycon | 77 | 1189-450VXG150MEFC30X25-ND | 5,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41330 € | 241,33 € |
| Unit Price without VAT: | 2,41330 € |
|---|---|
| Unit Price with VAT: | 2,87183 € |












