ESMG100ELL101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5.590
Unit Price: 0,71000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.074
Unit Price: 0,26000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 3.445
Unit Price: 0,28000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.315
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.557
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.849
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 31.752
Unit Price: 0,15000 €
Datasheet

Direct


Nichicon
In Stock: 5.407
Unit Price: 0,27000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222.766
Unit Price: 0,28000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 31.490
Unit Price: 0,17000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 90.485
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.918
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06064 €
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG100ELL101ME11D

DigiKey Part Number
565-1020-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL101ME11D
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
146 mA @ 120 Hz
Ripple Current @ High Frequency
219 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes