
107KBM010M | |
|---|---|
DigiKey Part Number | 107KBM010M-ND |
Manufacturer | |
Manufacturer Product Number | 107KBM010M |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3.12Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.12Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 58.715 | 1189-2237-ND | 0,20000 € | Upgrade |
| 16YXJ100M5X11 | Rubycon | 707 | 1189-2195-ND | 0,26000 € | Parametric Equivalent |
| 16ZLH100MEFC5X11 | Rubycon | 74.696 | 1189-1148-ND | 0,20000 € | Parametric Equivalent |
| 16ZLH100MEFCTA5X11 | Rubycon | 1.207 | 1189-16ZLH100MEFCTA5X11-ND | 0,20000 € | Parametric Equivalent |
| EEU-EB1A101S | Panasonic Industry | 32 | P13455-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11640 € | 5,82 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,07874 € | 39,37 € |
| 1.000 | 0,07115 € | 71,15 € |
| 3.000 | 0,06166 € | 184,98 € |
| 5.000 | 0,05811 € | 290,55 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

