
107CKS025MEM | |
|---|---|
DigiKey Part Number | 1572-1659-ND |
Manufacturer | |
Manufacturer Product Number | 107CKS025MEM |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2.321Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 297 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.321Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 45.709 | 1189-2237-ND | 0,20000 € | Upgrade |
| 25PK100MEFC5X11 | Rubycon | 9.049 | 1189-1218-ND | 0,24000 € | Parametric Equivalent |
| 25PK100MEFCTA5X11 | Rubycon | 1.871 | 1189-25PK100MEFCTA5X11-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05223 € | 52,23 € |
| 2.500 | 0,04592 € | 114,80 € |
| 5.000 | 0,04206 € | 210,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

