
ESH107M010AC3AA | |
|---|---|
DigiKey Part Number | 399-6544-ND |
Manufacturer | |
Manufacturer Product Number | ESH107M010AC3AA |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M010AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A101 | Panasonic Industry | 6.149 | P14373-ND | 0,33000 € | Direct |
| 16YXJ100M5X11 | Rubycon | 707 | 1189-2195-ND | 0,26000 € | Upgrade |
| 16ZLH100MEFC5X11 | Rubycon | 74.696 | 1189-1148-ND | 0,20000 € | Upgrade |
| 25YXJ100M5X11 | Rubycon | 52.715 | 1189-2237-ND | 0,20000 € | Upgrade |
| EEU-FR1C101 | Panasonic Industry | 2.634 | P14391-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03883 € | 38,83 € |
| 2.500 | 0,03390 € | 84,75 € |
| 5.000 | 0,03089 € | 154,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

