
ELXZ100ELL101MEB5D | |
|---|---|
DigiKey Part Number | 565-1899-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL101MEB5D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL101MEB5D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA101MF61G | Chemi-Con | 0 | 565-HHXD160ARA101MF61GCT-ND | 1,00000 € | MFR Recommended |
| EEU-FC1A101S | Panasonic Industry | 26.551 | P11181-ND | 0,33000 € | Similar |
| EEU-FC1A101SB | Panasonic Industry | 1.298 | 10-EEU-FC1A101SBCT-ND | 0,34000 € | Similar |
| EEU-FC1A101SH | Panasonic Industry | 5.039 | 10-EEU-FC1A101SHCT-ND | 0,34000 € | Similar |
| UPJ1A101MED | Nichicon | 1.341 | 493-17007-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07820 € | 39,10 € |
| 1.000 | 0,07062 € | 70,62 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

