Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EMVA100ADA221MF80G | |
|---|---|
DigiKey Part Number | 565-2077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA100ADA221MF80G |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA100ADA221MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 140.4 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA100ARA221MF80G | Chemi-Con | 898 | 565-EMLA100ARA221MF80GCT-ND | 0,67000 € | Direct |
| EMLA160ARA221MF80G | Chemi-Con | 1.069 | 565-EMLA160ARA221MF80GCT-ND | 0,52000 € | Upgrade |
| EMZA100ARA221MF80G | Chemi-Con | 503 | 565-EMZA100ARA221MF80GCT-ND | 0,70000 € | Upgrade |
| EMZA160ARA221MF80G | Chemi-Con | 8.376 | 565-EMZA160ARA221MF80GCT-ND | 0,70000 € | Upgrade |
| 10SEV220M6.3X8 | Rubycon | 574 | 1189-3063-1-ND | 0,52000 € | Direct |











