EKZE250ELL331MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 3.831
Unit Price: 0,65000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.915
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.344
Unit Price: 0,61000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.136
Unit Price: 0,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 9.071
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 81
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 527
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 698
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 253
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 16.167
Unit Price: 0,47000 €
Datasheet

Similar


Nichicon
In Stock: 367
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 3
Unit Price: 0,56000 €

Parametric Equivalent


Panasonic Industry
In Stock: 136.836
Unit Price: 0,65000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ELL331MH15D

DigiKey Part Number
565-1676-ND
Manufacturer
Manufacturer Product Number
EKZE250ELL331MH15D
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE250ELL331MH15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
497.5 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes